IB112S

IBASE
103-EMB-IB112S
IB112S

Mfr.:

Description:
Single Board Computers RISC iMX536 1G DDR3 2*LAN HDMI LVDS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
227,83 € 227,83 €
224,83 € 2.248,30 €
222,13 € 5.553,25 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
3.5 in
Freescale
i.MX536
ARM Cortex A8
800 MHz
30 V
Ethernet, RS-232/422/485, SATA, USB
- 20 C
+ 70 C
147 mm x 102 mm
Bulk
Brand: IBASE
Description/Function: 3.5-inch SBC with industrial-grade Freescale i.MX536 800 MHz, 1 GB DDR3, 10/100 LAN, SD, Micro-SD, 3 COM ports, Mini-PCIe(x1) slot, HDMI, GPIO x8, CAN x2, 2nd LAN, 32 k NVRAM, 16 GB eMMC
Memory Size: 1 GB
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: EMB-IB112S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994