ET976-1807-4G

IBASE
103-ET976-1807-4G
ET976-1807-4G

Mfr.:

Description:
Computer-On-Modules - COM System-On-Modules - SOM - AMD V1807B COM Express Type 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
AMD
V1807B
3.8 GHz
Ethernet, HDMI, LVDS, PCIe, SATA, UART, USB
0 C
+ 60 C
125 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: IBASE
On-Board Storage Size: 4 GB
On-Board Storage Type: DDR4
Product Type: Computer-On-Modules - COM
Series: ET976
Subcategory: Computing
Unit Weight: 363,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ET976 AMD Ryzen™ Embedded V1000 CPU Module

IBASE Technology ET976 AMD Ryzen™ Embedded V1000 CPU Module is designed for graphics-intensive devices used in industrial automation, medical imaging, transportation, gaming, payment systems, and ATMs that rely on reliable performance to maintain stable operations.