ET975K-I5Ve32

IBASE
103-ET975K-I5VE32
ET975K-I5Ve32

Mfr.:

Description:
Computer-On-Modules - COM COM Express (Type 6), Intel Core i5-7300U (2.6GHz/3.5GHz) onboard, DDR4 SO-DIMM x 2, 1x DDI+1x VGA, I219LM x1, TPM(2.0), onboard eMMC 32GB, optional heatsink + cooler or heat spreader(RoHS2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
669,14 € 669,14 €
630,67 € 6.306,70 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Type 6
Intel
Core i5-7300U
32 GB
0 GB
0 C
+ 60 C
95 mm x 95 mm
Brand: IBASE
Flash: 32 GB
Memory Size: 32 GB
Memory Type: DDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Processor Series: Intel Core i5-7300U
Product Type: Computer-On-Modules - COM
Series: ET975
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ET975 Computer On Modules

IBASE Technology ET975 Computer-On-Modules (COMs) support onboard 7th Generation Intel® Xeon® E3 / Core™ i7/i5/i3 processors. These COMs feature 2x DDR4-2400 SO-DIMM with a maximum of 32GB system memory, watchdog timer, digital I/O, 8-ports USB 2.0, and 4-ports USB 3.0 baseboards. The ET975 COMs include 4x PCI-E (x1) and 1x PCI-E (x4) expansion slots. Typical applications include automation, retail, gaming, medical, military, and aerospace.