ET975K-I3

IBASE
103-ET975K-I3
ET975K-I3

Mfr.:

Description:
Computer-On-Modules - COM COM Express (Type 6), Intel Core i3-7100U (2.4GHz) onboard, DDR4 SO-DIMM x 2, 2x DDI, I219V x1, TPM(2.0), optional heatsink + cooler or heat spreader (RoHS2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
412,27 € 41.227,00 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Type 6
Intel
Core i3-7100U
32 GB
0 GB
0 C
+ 60 C
95 mm x 95 mm
Brand: IBASE
Memory Size: 32 GB
Memory Type: DDR4
Processor Series: Intel Core i3-7100U
Product Type: Computer-On-Modules - COM
Series: ET975
Factory Pack Quantity: 100
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ET975 Computer On Modules

IBASE Technology ET975 Computer-On-Modules (COMs) support onboard 7th Generation Intel® Xeon® E3 / Core™ i7/i5/i3 processors. These COMs feature 2x DDR4-2400 SO-DIMM with a maximum of 32GB system memory, watchdog timer, digital I/O, 8-ports USB 2.0, and 4-ports USB 3.0 baseboards. The ET975 COMs include 4x PCI-E (x1) and 1x PCI-E (x4) expansion slots. Typical applications include automation, retail, gaming, medical, military, and aerospace.