ET876-420LV

IBASE
103-ET876-420LV
ET876-420LV

Mfr.:

Description:
System-On-Modules - SOM COM Express (Type 10) CPU Module with Intel Pentium N4200 (2.5GHz) on board, 4GB DDR3L memory on board with ECC, support LVDS & DDI x1, Optional heat spreader (RoHS2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
355,19 € 355,19 €
338,07 € 3.380,70 €
325,80 € 8.145,00 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: System-On-Modules - SOM
COM Express Type 10
Intel
Pentium N4200
2.5 GHz
4 GB
4 GB
Audio, Ethernet, I2C, RS-232, SATA, USB
- 20 C
+ 60 C
84 mm x 55 mm
Brand: IBASE
Chipsets: SoC Integrated
Memory Size: 4 GB
Memory Type: DDR3L
Processor Series: N4200
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ET876 COM Express Type 10 CPU Module (R3.0)

iBASE Technology ET876 COM Express Type 10 CPU Module (R3.0) supports Intel’s energy-efficient Atom Processor E3900 series, Intel Celeron Processor N3350, and Intel Pentium Processor N4200. The ET876 operates with an extended temperature range of -40°C to +85°C for remote outdoor deployments depending on the processor used and runs both Linux and Windows 10 operating systems. The module utilizes multi-core processor technology for high-performance computing and flexible programmable graphics, making it ideal for the Internet of Things (IoT), industrial automation, and transportation applications.