ET875-x7LV8G

IBASE
103-ET875-X7LV8G
ET875-x7LV8G

Mfr.:

Description:
Computer-On-Modules - COM COM Express (Type 10), Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) + LPDDR4 8GB onboard, support LVDS & DDI x 1, Optional heat spreader (RoHS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
523,48 € 523,48 €
505,17 € 1.010,34 €
494,79 € 2.473,95 €
487,45 € 4.874,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Type 10
Intel
Atom
Integrated SoC
2 GHz
8 GB
8 GB
- 40 C
+ 85 C
84 mm x 55 mm
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flash: 32 GB
Memory Size: 8 GB
Memory Type: LPDDR4
Processor Series: x7-E3950
Product Type: Computer-On-Modules - COM
Series: ET875
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0