ET875-420LVM8G

IBASE
103-ET875-420LVM8G
ET875-420LVM8G

Mfr.:

Description:
Computer-On-Modules - COM COM Express (Type 10), Intel Pentium N4200 QC SoC (1.1GHz/2.5GHz) + LPDDR4 8GB + 32GB eMMC onboard, support LVDS & DDI x 1, Optional heat spreader (RoHS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
480,93 € 480,93 €
475,15 € 2.375,75 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Type 10
Intel
Pentium
Integrated SoC
2.5 GHz
8 GB
8 GB
- 40 C
+ 85 C
84 mm x 55 mm
Brand: IBASE
Flash: 32 GB
Memory Size: 8 GB
Memory Type: LPDDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Processor Series: N4200
Product Type: Computer-On-Modules - COM
Series: ET875
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0