ASB210-953-I7M

IBASE
103-ASB210953I7MM1
ASB210-953-I7M

Mfr.:

Description:
Industrial Box PCs (ASB), Chassis with IB953AF-I7 embedded board , w/ Intel Core i7-1185G7E onboard (default 28W), system fan,1 x COM, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], No VESA mount bracket (RoHS2)

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.224,73 € 1.224,73 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Industrial Box PCs
RoHS:  
Core i7-1185G7E
4.4 GHz
64 GB
DDR4-3200
2 Channel
4.4 GHz
180 mm x 150 mm x 72 mm
2 x DP
M.2
Desktop, Wall Mount, VESA Mount
1 x USB 2.0, 3 x USB 3.1
2 Port
1 x RS-232/422/485
+ 45 C
0 C
28 W
12 V
24 V
Aluminum, Steel
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Expansion Slot: M.2
Installed RAM: 0 GB
Processor Brand: Intel
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C