AMS300-RAY

IBASE
103-AMS300-RAY
AMS300-RAY

Mfr.:

Description:
Embedded Box Computers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.802,42 € 1.802,42 €
10 Quote

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Embedded Box Computers
REACH - SVHC:
Embedded Box Computers
Intel
Q170
3.4 GHz
24 V
- 10 C
+ 60 C
275 mm x 140 mm x 70 mm
Brand: IBASE
Form Factor: Box PC
Memory Size: 32 GB
Memory Type: DDR4
Power Consumption: 35 W
Processor Series: Intel® Core i
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
4A994