AGS102-I50-6COM

IBASE
103-AGS102-I50-6COM
AGS102-I50-6COM

Mfr.:

Description:
Gateways Fanless Din-rail system w/ Intel Atom processor x7-E3950, 6x RS232/422/485, 1x 4GB DDR3L memory industrial-grade, 1x 64GB MLC industrial-grade mSATA SSD, w/o power adaptor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
890,18 € 890,18 €
794,36 € 7.943,60 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Gateways
RoHS:  
REACH - SVHC:
Intel Atom x7-E3950
2 GHz
2 Ethernet, 2 Serial, 4 USB
Serial
9 V
36 V
- 40 C
+ 70 C
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 160 mm x 110 mm x 44 mm
Memory Type: DDR3L
Product Type: Gateways
RAM: 4 GB
Series: AGS102
Subcategory: Ethernet & Communication Modules
Unit Weight: 1,551 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471607000
ECCN:
4A994