207-A203F

IBASE
103-207-A203F
207-A203F

Mfr.:

Description:
I/O Modules 6-Ch. AO Slave Module with Pluggable Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
377,95 € 377,95 €
373,41 € 1.867,05 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: I/O Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Analog Output Modules
24 V
10 V
AC
Plug-In
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: I/O Modules
Series: 207-A203F
Subcategory: I/O Modules
Tradename: EtherCAT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090