207-A202F

IBASE
103-207-A202F
207-A202F

Mfr.:

Description:
I/O Modules 4-channel Analog Output (AO) slave module with the pluggable terminal block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,43 € 287,43 €
283,97 € 1.419,85 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: I/O Modules
RoHS:  
Analog Output Modules
24 V
10 V
AC
Plug-In
Brand: IBASE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: I/O Modules
Series: 207-A202F
Subcategory: I/O Modules
Tradename: EtherCAT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090