VG481V1

Honeywell
785-VG481V1
VG481V1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors SPEED BACK-BIASED HALL SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.757

Stock:
1.757 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
3,15 € 15,75 €
3,12 € 31,20 €
2,87 € 143,50 €
2,82 € 282,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Speed Sensor
10 mA
20 mA
500 G to 4000 G
14 V
- 40 C
+ 150 C
Through Hole
TO-92-3
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Type: Open Collector
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4 V
Termination Style: Through Hole
Unit Weight: 10,815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

VG481V1 Back-Biased Hall-Effect Speed Sensor IC

Honeywell VG481V1 Back-Biased Hall-Effect Speed Sensor Integrated Circuit (IC) uses a dual-peak-detecting circuit derived from the stored peak and valley values. This detecting circuit allows the sensor to provide a zero-speed capability. The cost-effective and easy-to-use module can accurately track targets that exhibit run-out and other variations. Honeywell VG481V1 Back-Biased Hall-Effect Speed Sensor IC is AEC-Q100 qualified and ideal for many automotive applications.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.