SS360ST

Honeywell
785-SS360ST
SS360ST

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors SOT-23 Bipolar Latch South Pole Activate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.917

Stock:
22.917 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,23 € 6,15 €
0,903 € 9,03 €
0,877 € 43,85 €
0,809 € 80,90 €
0,756 € 378,00 €
0,754 € 754,00 €
Full Reel (Order in multiples of 3000)
0,754 € 2.262,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Bipolar
3.5 mA
20 mA
5 G, 55 G
- 55 G, - 5 G
24 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
Reel
Cut Tape
MouseReel
Brand: Honeywell
Output Voltage: - 500 mV to 26 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030332090
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.