RTY090HVEAA

Honeywell
785-RTY090HVEAA
RTY090HVEAA

Mfr.:

Description:
Motion & Position Sensors - Industrial 90 DEG HIGH V EMEA STYLE LEVER A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,83 € 4.791,50 €
95,80 € 9.580,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Rotary Position Sensors
Analog - Voltage
30 V
1 %
- 40 C
+ 125 C
10 kOhms
1.6 %
Hall Effect Rotary Position Sensor
Angle
Hall Effect
Accuracy: +/- 1.6 %
Brand: Honeywell
Mechanical Travel: 90 deg
Mounting Style: Screw Mount
Product Type: Industrial Motion & Position Sensors
Series: RTY/RTP
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9031808000
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTY Hall-Effect Rotary Position Sensors

Honeywell RTY Hall-Effect Position Sensors are designed to sense the rotary movement of the actuator shaft. Eight operating ranges from 50° up to 360°, with a linear error of 1%, allowing for flexible monitoring in multiple applications. The device is housed in an IP67-sealed package, suitable for use in harsh transportation and industrial environments. Both North American and European pinout styles are available. Low-voltage and high-voltage models are offered with an input voltage range of 4.5VDC to 30VDC. Other features of the Honeywell RTY Hall-Effect Position Sensors include automotive-grade EMI/EMC testing, integrated reverse polarity protection, and short-circuit protection. Models with a lever and an inverted output are available.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.