RTY070LVEAX

Honeywell
785-RTY070LVEAX
RTY070LVEAX

Mfr.:

Description:
Motion & Position Sensors - Industrial 70 deg (+/- 35 deg) 5V Euro Pinout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,03 € 3.901,50 €
77,38 € 7.738,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Rotary Position Sensors
Analog - Voltage
5 V
1 %
- 40 C
+ 125 C
10 kOhms
1.6 %
Hall Effect Rotary Position Sensor
Angle
Hall Effect
Accuracy: +/- 1.6 %
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mechanical Travel: 70 deg
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Series: RTY/RTP
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9031808000
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99