RTP060HVEAA

Honeywell
785-RTP060HVEAA
RTP060HVEAA

Mfr.:

Description:
Motion & Position Sensors - Industrial 60 deg (+/- 30 deg) 10-30V input,EuroPin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,65 € 7.032,50 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Rotary Position Sensors
Analog - Voltage
30 V
+/- 2 %
- 40 C
+ 125 C
10 kOhms
Hall Effect Rotary Position Sensor
Angle
Hall Effect
Brand: Honeywell
Mounting Style: Screw Mount
Product Type: Industrial Motion & Position Sensors
Series: RTY/RTP
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 91,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8543709099
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTP Hall-effect Rotary Position Sensors

Honeywell RTP Hall-effect Rotary Position Sensors take non-contact sensing to the next level by separating the magnet from the sensor body. The absence of the actuator shaft removes the wear and tear on the bearings caused by radial forces. RTP Series offers a choice of a bare or a housed magnet. Honeywell's RTP sensors use a magnetically biased, Hall-effect integrated circuit to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet's position relative to the IC. The resulting flux density change is converted to a linear output. 

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.