NGCMA10AX01Q

Honeywell
785-NGCMA10AX01Q
NGCMA10AX01Q

Mfr.:

Description:
Limit Switches Limit Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SPDT
Plunger
6 A
120 VAC
120 VDC
18 Ncm
1, 4, 12, 13
Connector
IP67
Bulk
Actuator Style: Plunger
Brand: Honeywell
Connector Type: 4-pin M12
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: NGC
Factory Pack Quantity: 960
Subcategory: Switches
Type: Compact Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NGC MICRO SWITCH™ Compact Limit Switches

Honeywell NGC MICRO SWITCH™ Compact Limit Switches are a configurable family of medium-duty switches that enable the user to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC series. MICRO SWITCH NGC series can be configured more than 380,000 ways, carries global approvals, and is sealed to IP67 for potential use in indoor and outdoor applications.