NGCMA00PX01M

Honeywell
785-NGCMA00PX01M
NGCMA00PX01M

Mfr.:

Description:
Limit Switches 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, ac 15 A300; dc 13 Q300, Top Pin Plunger with Boot Seal, M12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,47 € 71,47 €
47,69 € 1.192,25 €
43,89 € 2.194,50 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Limit Switches
Series: NGC
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

NGC MICRO SWITCH™ Compact Limit Switches

Honeywell NGC MICRO SWITCH™ Compact Limit Switches are a configurable family of medium-duty switches that enable the user to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC series. MICRO SWITCH NGC series can be configured more than 380,000 ways, carries global approvals, and is sealed to IP67 for potential use in indoor and outdoor applications.