MS25085-1

Honeywell
Not Assigned
MS25085-1

Mfr.:

Description:
Basic / Snap Action Switches SWITCH SNAP

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger
5 A
125 VAC
28 VDC
1.4 N
Solder Lug
Chassis Mount
Actuator Style: Plunger
Brand: Honeywell
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99