MPRSS0001PG00001CB

Honeywell
785-RSS0001PG00001CB
MPRSS0001PG00001CB

Mfr.:

Description:
Pressure Sensor Development Tools MPR 0-1 psig, I2C, gel, Short Port

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,13 € 46.956,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensor Development Tools
RoHS:  
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Pressure Sensor Development Tools
Series: MPR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
ECCN:
EAR99

MPR MicroPressure Evaluation Boards

Honeywell MPR MicroPressure Evaluation Boards are compatible with a variety of liquid media and offer 24-bit digital I2C- or SPI-compatible output. These energy-efficient boards feature stainless steel pressure ports, an IoT-ready interface, and a 5mm x 5mm package footprint. Honeywell MicroPressure Evaluation Boards are ideal for medical, industrial, and consumer applications, including humidifiers, gas meters, and CPAP water tanks.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.