MLH100PST13B

Honeywell
785-MLH100PST13B
MLH100PST13B

Mfr.:

Description:
Pressure Sensors - Industrial PRESSURE TRANSDUCER, MLH SERIES, 100PS
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
5 Weeks Estimated factory production time.
Minimum: 25   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,90 € 6.347,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Industrial Pressure Sensors
Series: MLH
Factory Pack Quantity: 5
Subcategory: Sensors
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
9026204000
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.