ML500PS1PC

Honeywell
785-ML500PS1PC
ML500PS1PC

Mfr.:

Description:
Pressure Sensors - Industrial SST Pressure Transducers

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 psi to 500 psi
Gauge
0.25 %
Amplified
1/8 in - 27 NPT
Stud Mount
5 V
35 V
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 27 mm
Length: 55 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: ML
Factory Pack Quantity: 25
Subcategory: Sensors
Width: 31.19 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
ECCN:
EAR99