MIPAM1XX050PAAAX

Honeywell
785-MIPAM1XX050PAAAX
MIPAM1XX050PAAAX

Mfr.:

Description:
Pressure Sensors - Industrial MEDIA ISOLATED PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,77 € 63,77 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
50 psi
Absolute
0.15 %
Analog
M12 x 1.5
Screw Mount
500 mV to 4.5 V
5 V
Brand: Honeywell
Diameter: 17 mm
IP Rating: IP67
Length: 48.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 6.5 mA
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: MIP
Factory Pack Quantity: 85
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026202000
USHTS:
9026204000
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

MIP Media-Isolated Pressure Transducers

Honeywell Sensing & Control MIP Media-Isolated Pressure Transducers are designed for use with a wide range of media, including aggressive fluids and water. This heavy-duty series provides electromagnetic compatibility (EMC) performance and reliable operation in EM/RF fields and electrical devices. A hermetically welded design supports almost any media without the use of an internal seal. These sensors feature an accuracy of ±0.15%, ratiometric output of 0.5VDC to 4.5VDC, and an operating temperature of -40°C to +125°C. Honeywell Sensing & Control MIP Pressure Transducers offer a competitive solution for wide-ranging potential applications in harsh environments.