LSXA7L

Honeywell
785-LSXA7L
LSXA7L

Mfr.:

Description:
Limit Switches Hazardous Location/ Single Pole LSX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
553,09 € 553,09 €
50 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
DPDT
Lever
10 A
600 VAC
250 VDC
0.45 N
1, 3, 4, 6, 7, 13
Screw
IP67
Actuator Style: Lever
Brand: Honeywell
Product Type: Limit Switches
Series: LSX
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 848 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MICRO SWITCH™ LSX Hazardous Area Switches

Honeywell MICRO SWITCH™ LSX Hazardous Area Switches offer a 10A thermal electrical rating, 120VAC to 600VAC range, and NEMA 1, 3, 4, 6, and 13 sealings. The LSX switches feature an extensive variety of actuation heads, multiple non-sparking actuators, and consistent operating characteristics through a broad temperature range. Honeywell MICRO SWITCH LSX Hazardous Area Switches are ideal for applications in grain elevators, pipelines, paint booths, and water treatment plants.