LSA3K-4M

Honeywell
785-LSA3K4M
LSA3K-4M

Mfr.:

Description:
Limit Switches Limit SW/Single Pole Plug-in

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SPDT
Lever
10 A
600 VAC
250 VDC
0.45 N
1, 3, 4, 4X, 6, 6P, 12, 13
Wire Lead
Actuator Style: Lever
Brand: Honeywell
Product Type: Limit Switches
Series: HDLS
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536500700
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.