LGRTC3CA01-000

Honeywell
785-LGRTC3CA01-000
LGRTC3CA01-000

Mfr.:

Description:
Proximity Sensors - Industrial PROXIMITY SWITCH

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.157,16 € 15.785,80 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Proximity Sensors - Industrial
RoHS:
Inductive
3.5 mm
Open Collector
Threaded
Connector
Circular
12 VDC
32 VDC
GAPS
Brand: Honeywell
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 55 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
9A991.d
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GAPS General Aerospace Proximity Sensors

Honeywell GAPS General Aerospace Proximity Sensors are configurable, non-contact, hermetically sealed devices designed to sense the presence or absence of a target. Honeywell GAPS sensors provide on/off outputs and can be configured with an optional health monitoring output to the host system. Enhanced vibration / electromagnetic interference (EMI) specifications and hermetic sealing increase flight hours while reducing the need for system maintenance.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.