LET00380PBYVKCAA15

Honeywell
785-T00380PBYVKCAA15
LET00380PBYVKCAA15

Mfr.:

Description:
Pressure Sensors - Industrial LE PRESSURE SWITCH, 1/8-27 NPT PORT, SPD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,09 € 3.304,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Switches
Sealed Gauge
Basic
1/8 - 27 NPT
Panel Mount
250 VAC, 24 VDC
Brand: Honeywell
IP Rating: IP67
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 7.5 mA to 3 A
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: HE/HP
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 53 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.