JS-54

Honeywell
785-JS-54
JS-54

Mfr.:

Description:
Switch Fixings Roller Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
25 Can Dispatch in 5 Days
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,73 € 277,30 €
25,42 € 635,50 €
23,88 € 1.194,00 €
22,33 € 2.233,00 €
21,57 € 5.392,50 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Switch Fixings
RoHS:  
Basic Switch
Solder Pin
JS
Brand: Honeywell
Height: 22 mm
Length: 22 mm
Mounting Style: Panel
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 250 V
Width: 14 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99