JS-245

Honeywell
785-JS-245
JS-245

Mfr.:

Description:
Switch Fixings Simulated Roller Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,40 € 24,40 €
18,93 € 189,30 €
17,93 € 448,25 €
16,93 € 846,50 €
15,44 € 1.544,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Switch Fixings
RoHS:  
Hardware
Auxiliary Actuator
28050 Series
SX Series Basic Switches
Screw
JS
Brand: Honeywell
Height: 17 mm
Length: 32 mm
Mounting Style: Panel
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 250 V
Width: 5.6 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.