JS-223-B

Honeywell
785-JS-223-B
JS-223-B

Mfr.:

Description:
Switch Actuators STRAIGHT LEVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,66 € 6,66 €
5,33 € 53,30 €
5,07 € 126,75 €
4,93 € 246,50 €
4,27 € 427,00 €
4,00 € 800,00 €
3,79 € 2.274,00 €
3,66 € 3.660,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Switch Actuators
RoHS:  
Brand: Honeywell
Height: 16 mm
Length: 28.7 mm
Product Type: Switch Actuators
Factory Pack Quantity: 200
Subcategory: Switch Accessories
Termination Style: Quick Connect
Width: 5.2 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.