JS-152

Honeywell
785-JS-152
JS-152

Mfr.:

Description:
Switch Actuators Lever Spring Roller Limit switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,05 € 24,05 €
23,07 € 230,70 €
22,85 € 571,25 €
22,67 € 2.267,00 €
21,96 € 5.490,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Switch Actuators
RoHS:  
Lever
Basic Snap Action Switches
ZX Series
Brand: Honeywell
Height: 14.5 mm
Illumination: Non-Illuminated
Length: 23.5 mm
Material: Steel
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Quick Connect
Width: 5.6 mm
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.