JS-150

Honeywell
785-JS-150
JS-150

Mfr.:

Description:
Switch Actuators Roller Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,88 € 39,88 €
29,92 € 299,20 €
27,43 € 685,75 €
25,77 € 1.288,50 €
24,10 € 2.410,00 €
23,27 € 5.817,50 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Switch Actuators
RoHS:  
V3
Brand: Honeywell
Height: 19 mm
Length: 20 mm
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Width: 5.6 mm
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.