GSXA42B

Honeywell
785-GSXA42B
GSXA42B

Mfr.:

Description:
Limit Switches 2NC/1NO Pin Plunger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
862,14 € 862,14 €
842,65 € 8.426,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
3P3T
Plunger
10 A
600 VAC
250 VDC
0.5 N
1, 3, 4, 12, 13
Screw
Conduit (1/2 in)
IP67
Actuator Style: Plunger
Brand: Honeywell
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Safety Limit Switch
Unit Weight: 712,695 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MICRO SWITCH™ GSX Explosion-Proof Safety Switches

Honeywell MICRO SWITCH™ GSX Explosion-Proof Safety Switches combine the world-class MICRO SWITCH global safety switch (GSS) with the superior explosion-proof housing from the LSX and BX product lines. Featuring snap-action contacts with a positive break feature, the GSX series is designed to provide a safe failure mode, ensuring the machine will not start. Also featured is a positive action push plunger to break the current upon opening of a door or aperture. The Honeywell MICRO SWITCH GSX series explosion-proof safety switches are approved for NEMA 1, 3, 4, 12, and 13, as well as IP67 sealing.