GLDB01E7B

Honeywell
785-GLDB01E7B
GLDB01E7B

Mfr.:

Description:
Limit Switches Coil Spring 1NC 1NO SPDT Snap Action

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 6/17/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,79 € 94,79 €
90,61 € 906,10 €
84,86 € 1.697,20 €
81,89 € 8.189,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Wobble
10 A
600 VAC
250 VDC
1.3 N
1, 12, 13
Quick Connect
IP66
Actuator Style: Wobble
Brand: Honeywell
Product Type: Limit Switches
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 190,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.