GLAB01A1B

Honeywell
785-GLAB01A1B
GLAB01A1B

Mfr.:

Description:
Limit Switches Limit Switch Din Std Body (GLA)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,16 € 202,16 €
188,67 € 1.886,70 €
179,24 € 4.481,00 €
173,49 € 8.674,50 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Lever
10 A
600 VAC
250 VDC
0.33 N
1, 4, 12, 13
Screw
Chassis Mount
IP67
Actuator Style: Lever
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: GLA
Factory Pack Quantity: 1
Subcategory: Switches
Type: Global Limit Switch
Unit Weight: 510,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536500700
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99