GKMD09

Honeywell
785-GKMD09
GKMD09

Mfr.:

Description:
Interlock Switches Spare Part

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
304,35 € 304,35 €
289,14 € 2.891,40 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Interlock Switches
RoHS:  
SPDT
100 mA
1 VAC to 50 VAC
1 VDC to 50 VDC
Screw
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Product Type: Interlock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 295,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued and the manufacturer has
provided a suggested replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0912-45

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509055
ECCN:
EAR99

FEATURED PRODUCTS
HONEYWELL