GKMA36

Honeywell
785-GKMA36
GKMA36

Mfr.:

Description:
Interlock Switches 2NC 3m side ex cable Mini Key Interlock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,72 € 2.877,20 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Interlock Switches
RoHS:  
DPDT
270 mA, 1.5 A
240 VAC
250 VDC
Wire Lead
Miniature
Plastic
Brand: Honeywell
Illuminated: Non-Illuminated
Product Type: Interlock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 295,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HONEYWELL