FMAMSDXX025WCSC3

Honeywell
785-FMAMSDXX025WCSC3
FMAMSDXX025WCSC3

Mfr.:

Description:
Force Sensors & Load Cells MICROFORCE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
38,11 € 38,11 €
34,54 € 172,70 €
Full Reel (Order in multiples of 10)
33,14 € 331,40 €
32,15 € 643,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Force Sensors & Load Cells
RoHS:  
Force Sensor
25 N
2 %
Digital
SMD/SMT
3.3 V
Brand: Honeywell
Length: 5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.8 mA, 3.9 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Force Sensors & Load Cells
Series: FMA
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: MicroForce
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMA MicroForce Sensors

Honeywell FMA MicroForce Sensors are piezoresistive-based force sensors offering a digital output for reading force over the specified full-scale force span and temperature range. Honeywell FMA MicroForce Sensors are fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an onboard Application Specific Integrated Circuit (ASIC). Direct mechanical coupling allows for easy interface with the sensor, coupling with tubing, membrane, or a plunger. This easy interface provides repeatable performance and a reliable mechanical interface to the application. FMA sensors are designed and manufactured according to ISO 9001 standards. These sensors offer a more stable output, which is directly proportional to the force applied to the mechanically coupled sphere.

Force Sensors

Honeywell Force Sensors measure the addition or backup of force, with proportional output and provide a 0.07% to 3% accuracy range. These PCB sensors are ideal for critical applications, such as IV drips or dialysis, or serious engineering, including robotic end effectors. With built-in stability and flexibility, Honeywell Force Sensors enhance performance and are offered in a broad line of force sensor options and outputs, including amplified, analog, voltage, and millivolt.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.