EXH-AR33

Honeywell
785-EXH-AR33
EXH-AR33

Mfr.:

Description:
Limit Switches 1NO SPDT EXPLOSION PROOF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
849,16 € 4.245,80 €
806,73 € 8.067,30 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS: N
Non-Illuminated
SPDT
Side
1 A
125 VAC
1.11 N
1, 7, 9
Screw
Conduit (1/2 in)
Brand: Honeywell
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Microswitch
Type: Explosion-Proof Switch
Unit Weight: 677 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.