EXA-AR

Honeywell
785-EXA-AR
EXA-AR

Mfr.:

Description:
Limit Switches 3.34N/8.9N .75/2lbs 1NC 1NO SPDT Snap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
738,21 € 738,21 €
25 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Lever
20 A
480 VAC
250 VDC
0.5 N
1, 7, 9
Screw
Chassis Mount
IP1, IP7, IP9
Actuator Style: Lever
Brand: Honeywell
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Microswitch
Type: Micro Switch
Unit Weight: 680,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.