EX-AR471-3

Honeywell
785-EX-AR471-3
EX-AR471-3

Mfr.:

Description:
Limit Switches Hazardous Location EX Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
558,78 € 558,78 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Lever
15 A
480 VAC
250 VDC
24 oz
1, 7, 9
Screw
Chassis Mount
IP1, IP7, IP9
Actuator Style: Lever
Brand: Honeywell
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Micro Switch
Unit Weight: 728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.