EVN2000D

Honeywell
785-EVN2000D
EVN2000D

Mfr.:

Description:
Limit Switches 16N 3.6lb 10A 300VAC 1NC 1NO SPDT Snap

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Honeywell GLDA01C
Honeywell
Limit Switches Top Roller Plunger

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SPDT
Roller
10 A
300 VAC
250 VDC
16 N
1, 12, 13
Screw
IP67
Actuator Style: Roller
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Microswitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Manufacturer with a Non-
Direct replacement. Part Number 785-GLDA01C has mounting holes
that are 22mm from center to center, body length that is 2.16 in
x 1.18 in wide, and with a 3mm pre-travel and the head can be
rotated to have the roller in either direction, whereas Part
Number 785-EVN2000D has mounting holes are 20mm from center to
center, body length that is 2.17 in x 1.18 in wide, and with a
2mm pre-travel. If you have any additional questions.

Please contact your Mouser Technical Sales Representative for
further assistance.

5-0114-27

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
MXHTS:
8536509999
ECCN:
EAR99