CSNB121

Honeywell
785-CSNB121
CSNB121

Mfr.:

Description:
Board Mount Current Sensors +/-100A +/-0.5% Closed Loop Linear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,91 € 69,91 €
56,96 € 284,80 €
54,05 € 540,50 €
52,71 € 1.317,75 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 A
Closed Loop
1 us
0.5 %
15 V
Brand: Honeywell
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Board Mount Current Sensors
Series: CSN
Factory Pack Quantity: 25
Subcategory: Sensors
Unit Weight: 26,583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.