CSLA2CDI

Honeywell
785-CSLA2CDI
CSLA2CDI

Mfr.:

Description:
Board Mount Current Sensors Current Sensor 3-Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
100
Expected 9/2/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,71 € 45,71 €
38,55 € 192,75 €
35,83 € 358,30 €
32,52 € 813,00 €
32,05 € 1.602,50 €
28,29 € 2.829,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Current Sensors
RoHS:  
72 A
Open Loop
3 us
12 V
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Board Mount Current Sensors
Series: CSLA
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Linear Current Sensor
Unit Weight: 34,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.