CSLA1CF

Honeywell
785-CSLA1CF
CSLA1CF

Mfr.:

Description:
Board Mount Current Sensors 100A Bottom Mnt. AC or DC current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,02 € 1.000,50 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Current Sensors
RoHS:  
100 A
Open Loop
3 us
16 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Board Mount Current Sensors
Series: CSLA
Factory Pack Quantity: 25
Subcategory: Sensors
Type: Inductive Analog Current Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030337000
CNHTS:
9031809090
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.