CSHV500A-001

Honeywell
785-CSHV500A-001
CSHV500A-001

Mfr.:

Description:
Current Sensors – Industrial CSHV500A-001 CURRENT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,81 € 21,81 €
19,95 € 99,75 €
19,26 € 192,60 €
17,95 € 897,50 €
16,66 € 1.666,00 €
16,51 € 4.127,50 €
16,19 € 8.095,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Current Sensors – Industrial
RoHS:  
500 A
Open Loop
1 %
Brand: Honeywell
Height: 38.4 mm
Length: 40 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Output Voltage: 10 V
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: CSHV
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Hall-Effect
Width: 32.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSHV Open Loop Current Sensors

Honeywell CSHV Open Loop Current Sensors offer high accuracy and are created for a primary current measurement range of ±100A to ±1500A DC. These sensors use Hall-effect sensing and Honeywell technology to produce an ideal combination of performance and reliability for current sensing applications. CSHV sensors are non-intrusive and electrically isolated from the monitored circuit, ensuring a simple sensing method. AEC-Q100-qualified integrated circuits are incorporated into these sensors to meet higher quality and reliability requirements. Honeywell CSHV Open Loop Current Sensors are suitable for current measurement, current leakage detection, and fault detection in various applications.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.