CSCA0100A000B15B01

Honeywell
785-CSCA0100A0B15B01
CSCA0100A000B15B01

Mfr.:

Description:
Current Sensors – Industrial CURRENT SENSORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,19 € 39,19 €
37,70 € 188,50 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Current Sensors – Industrial
100 A
Open Loop
3 us to 7 us
2 %
0 Hz to 50 kHz
Brand: Honeywell
Core Size: 20.5 mm X 10.5 mm
Height: 29 mm
Length: 40 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 15 V
Product Type: Industrial Current Sensors
Series: CSCA
Factory Pack Quantity: 25
Subcategory: Sensors
Type: Inductive Analog Current Sensor
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030332090
CNHTS:
9031809090
USHTS:
9030333400
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.