CDILBS1W

Honeywell
785-CDILBS1W
CDILBS1W

Mfr.:

Description:
Interlock Switches Comm Door Interlock White Left Key Entry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.134,41 € 1.134,41 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Interlock Switches
RoHS:  
350 mA
24 VAC
24 VDC
Connector
Actuator: Plunger
Actuator Style: Plunger
Brand: Honeywell
Illuminated: Non-Illuminated
Mounting Style: Chassis Mount
Product Type: Interlock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Relialign
Unit Weight: 1,709 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HONEYWELL