BZE6-2RN62

Honeywell
785-BZE6-2RN62
BZE6-2RN62

Mfr.:

Description:
Limit Switches .83N/1.95N 3oz/7oz 1NC 1NO SPDT Snap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,17 € 154,17 €
142,27 € 1.422,70 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
Rod
15 A
600 VAC
250 VDC
0.83 N to 1.95 N
1, 3, 4
Screw
Chassis Mount
IP66
Actuator Style: Rod
Brand: Honeywell
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 32 C
Product Type: Limit Switches
Series: E6/V6
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Microswitch
Type: Medium Duty Limit Switch
Unit Weight: 324 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RN1810 Wi-Fi® Module

Microchip Technology RN1810 Wi-Fi® Module is an ultra-low power, 2.4GHz IEEE 802.11b/g/n surface mount module. The RN1810 small provides a complete Wi-Fi solution with on-board TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, 2.4GHz transceiver and integrated RF power amplifier. This device is fully-certified, freeing the designer from RF design regulatory compliance testing, providing a faster time to market. The RN1810 is configured with a simple ASCII command language which speeds up prototyping and shortens development time. In the simplest configuration, the module requires only power, ground, and UART Tx and Rx connections.

E6/V6 Medium-Duty Limit Switches

Honeywell E6/V6 Medium-Duty Limit Switches are designed with a micro switch BZ switch, which has a reliable snap spring mechanism. These sealed switches (actuators with boots) are ideal for applications where there could be exposure to liquid and/or particulate environments. The general-purpose E6/V6 switches (actuators without boot seals) are preferred for applications where there will not be exposure to liquid or dust environments. These E6/V6 switches are available with SPDT contacts with maintained or momentary action or DPDT contacts with momentary action.